Part Details for HLMP-6300-F001S by Broadcom Limited
Results Overview of HLMP-6300-F001S by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP-6300-F001S Information
HLMP-6300-F001S by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86563006064LF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Socket Signal Gauge 20/24 AWG, 200 Mating/Unmatings, Pack: 400/Reel. | |
10120863-001CLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Receptacle, Vertical, Hybrid, Wide Base, 29 Positions, 12Gb/s. | |
66563-003 | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Wire To Board connector, Quickie Special Low Profile Strain Relief, 10 Positions. |
Price & Stock for HLMP-6300-F001S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3130-ND
|
DigiKey | LED RED DIFFUSED AXIAL T/H Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4571 In Stock |
|
$0.9552 / $2.3800 | Buy Now |
DISTI #
HLMP-6300-F001S
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin - Bulk (Alt: HLMP-6300-F001S) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6927 / $0.7362 | Buy Now |
DISTI #
630-HLMP-6300-F001S
|
Mouser Electronics | Single Color LEDs Poly Dome Red RoHS: Compliant | 7638 |
|
$0.9320 / $2.3800 | Buy Now |
DISTI #
HLMP-6300-F001S
|
EBV Elektronik | LED UniColor Red 635nm 2Pin (Alt: HLMP-6300-F001S) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | EBV - 4000 |
|
Buy Now |
Part Details for HLMP-6300-F001S
HLMP-6300-F001S CAD Models
HLMP-6300-F001S Part Data Attributes
|
HLMP-6300-F001S
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-6300-F001S
Broadcom Limited
Single Color LED, High Efficiency Red, Tinted Diffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | TTL COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | AXIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.92 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.78 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 90 deg |
Alternate Parts for HLMP-6300-F001S
This table gives cross-reference parts and alternative options found for HLMP-6300-F001S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-6300-F001S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-6300-F001S | Agilent Technologies Inc | Check for Price | Single Color LED, High Efficiency Red, Tinted Diffused, T-3/4, 1.78mm | HLMP-6300-F001S vs HLMP-6300-F001S |