Part Details for HLMP-6300-F0012 by Broadcom Limited
Overview of HLMP-6300-F0012 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8763001SA | Renesas Electronics Corporation | OCTAL BUFFER | |
5962-87630-000 | Renesas Electronics Corporation | NON-INV OCTAL BUFFER/LINE DRIVER 54FCT244 | |
5962-87630012A | Renesas Electronics Corporation | OCTAL BUFFER |
Part Details for HLMP-6300-F0012
HLMP-6300-F0012 CAD Models
HLMP-6300-F0012 Part Data Attributes
|
HLMP-6300-F0012
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-6300-F0012
Broadcom Limited
Single Color LED, High Efficiency Red, Tinted Diffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TTL COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | AXIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.92 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.78 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Viewing Angle | 90 deg |
Alternate Parts for HLMP-6300-F0012
This table gives cross-reference parts and alternative options found for HLMP-6300-F0012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-6300-F0012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-6300-F0032 | Avago Technologies | Check for Price | T-3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 1.78mm, PLASTIC PACKAGE-2 | HLMP-6300-F0012 vs HLMP-6300-F0032 |
HLMP-6300-F0022 | Broadcom Limited | Check for Price | Single Color LED, High Efficiency Red, Tinted Diffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 | HLMP-6300-F0012 vs HLMP-6300-F0022 |
HLMP-6300-F0012 | Avago Technologies | Check for Price | T-3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 1.78mm, PLASTIC PACKAGE-2 | HLMP-6300-F0012 vs HLMP-6300-F0012 |
HLMP-6300-F0032 | Broadcom Limited | Check for Price | Single Color LED, High Efficiency Red, Tinted Diffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 | HLMP-6300-F0012 vs HLMP-6300-F0032 |
HLMP-6300-F0024 | Avago Technologies | Check for Price | T-3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 1.78mm, PLASTIC PACKAGE-2 | HLMP-6300-F0012 vs HLMP-6300-F0024 |