Part Details for HLMP-6000-E0011 by Agilent Technologies Inc
Overview of HLMP-6000-E0011 by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-6000-E0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4189 |
|
RFQ |
Part Details for HLMP-6000-E0011
HLMP-6000-E0011 CAD Models
HLMP-6000-E0011 Part Data Attributes:
|
HLMP-6000-E0011
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-6000-E0011
Agilent Technologies Inc
Single Color LED, Standard Red, Tinted Diffused, T-3/4, 1.78mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TTL COMPATIBLE | |
Color | STANDARD RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e0 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 1.2 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.92 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 655 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.78 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 90 deg |
Alternate Parts for HLMP-6000-E0011
This table gives cross-reference parts and alternative options found for HLMP-6000-E0011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-6000-E0011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-6000-E0011 | Single Color LED, Standard Red, Tinted Diffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-6000-E0011 vs HLMP-6000-E0011 |
HLMP-6000-E0011 | T-3/4 SINGLE COLOR LED, STANDARD RED, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-6000-E0011 vs HLMP-6000-E0011 |