There are no models available for this part yet.
Overview of HLMP-4740-A0002 by Hewlett Packard Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NDCCDA-0002 | Amphenol Communications Solutions | 10 GB SFP+ | |
NEDDCA-0002 | Amphenol Communications Solutions | HD MINI SAS | |
89847-406LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounetd Receptacle, Vertical, Through Hole, Dual Entry, Double row , 12 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for HLMP-4740-A0002 by Hewlett Packard Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2230547
|
Jameco Electronics | LED Green Non Diffused 5mm (T1-3/4) 565nm 79mcd 50VA Min Qty: 10 Container: Each | 2859 |
|
$0.1200 / $0.1900 | Buy Now |