Part Details for HLMP-4740-A0002 by Broadcom Limited
Results Overview of HLMP-4740-A0002 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP-4740-A0002 Information
HLMP-4740-A0002 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HLMP-4740-A0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HLMP-4740-A0002CT-ND
|
DigiKey | LED GREEN DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
22533 In Stock |
|
$0.1313 / $0.5300 | Buy Now |
DISTI #
HLMP-4740-A0002
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 3/4 T/R - Tape and Reel (Alt: HLMP-4740-A0002) RoHS: Compliant Min Qty: 28600 Package Multiple: 1300 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1258 / $0.1284 | Buy Now |
DISTI #
630-HLMP-4740-A0002
|
Mouser Electronics | Single Color LEDs GaP Grn RoHS: Compliant | 22680 |
|
$0.1310 / $0.5200 | Buy Now |
DISTI #
HLMP-4740-A0002
|
TME | LED, 5mm, green, 1÷2.3mcd, 50°, Front: convex, 1.9÷2.2VDC, 15.4mW Min Qty: 2 | 0 |
|
$0.1420 / $0.2670 | RFQ |
DISTI #
HLMP-4740-A0002
|
EBV Elektronik | LED UniColor Green 565nm 2Pin T1 34 TR (Alt: HLMP-4740-A0002) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 24 Weeks, 0 Days | EBV - 1300 |
|
Buy Now |
Part Details for HLMP-4740-A0002
HLMP-4740-A0002 CAD Models
HLMP-4740-A0002 Part Data Attributes
|
HLMP-4740-A0002
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-4740-A0002
Broadcom Limited
Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | TTL AND CMOS COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Min | 0.001 cd | |
Luminous Intensity-Nom | 2.3 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.19 mm | |
Packing Method | TR | |
Peak Wavelength | 570 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for HLMP-4740-A0002
This table gives cross-reference parts and alternative options found for HLMP-4740-A0002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-4740-A0002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
HLMP-4740-A0002 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the HLMP-4740-A0002 is -40°C to 85°C.
-
No, the HLMP-4740-A0002 is not suitable for outdoor use as it is not designed to withstand harsh environmental conditions such as direct sunlight, moisture, or extreme temperatures.
-
The maximum forward current rating for the HLMP-4740-A0002 is 30mA.
-
It is not recommended to use the HLMP-4740-A0002 in a high-vibration environment as it may affect the LED's performance and lifespan.
-
Yes, the HLMP-4740-A0002 is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances such as lead, mercury, or cadmium.