Part Details for HLMP-4700 by Everlight Electronics Co Ltd
Overview of HLMP-4700 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-92247-000 | Renesas Electronics Corporation | 54FCT827T | |
SLG47004V-SKT | Renesas Electronics Corporation | GreenPAK SLG47004 Development Kit with Socket Adapter | |
SLG47004V | Renesas Electronics Corporation | Programmable Mixed-Signal Matrix with In-System Programmability and Advanced Analog Features |
Price & Stock for HLMP-4700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLMP4700
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 3/4 - Bulk (Alt: HLMP4700) RoHS: Compliant Min Qty: 4000 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 7838 |
|
RFQ | ||
|
Quest Components | LED, Dome Style, Red, Diffused | 648 |
|
$0.0560 / $0.2800 | Buy Now |
|
Quest Components | LED, Dome Style, Red, Diffused | 15 |
|
$0.4000 / $0.5000 | Buy Now |
Part Details for HLMP-4700
HLMP-4700 CAD Models
HLMP-4700 Part Data Attributes
|
HLMP-4700
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HLMP-4700
Everlight Electronics Co Ltd
Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.0075 A | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 2.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.64 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 4.83 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 35 deg |
Alternate Parts for HLMP-4700
This table gives cross-reference parts and alternative options found for HLMP-4700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-4700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-4700 | Fairchild Semiconductor Corporation | Check for Price | Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm | HLMP-4700 vs HLMP-4700 |
HLMP-4700 | Quality Technologies Corp | Check for Price | Single Color LED, High Efficiency Red, T-1 3/4, 5mm, 2 PIN | HLMP-4700 vs HLMP-4700 |