Part Details for HLMP-3507 by Hewlett Packard Co
Overview of HLMP-3507 by Hewlett Packard Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HLMP-3507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 270 |
|
$0.4680 / $1.4625 | Buy Now |
|
Quest Components | LED, Dome Style, Green, Diffused | 9 |
|
$0.9600 / $1.2000 | Buy Now |
|
Quest Components | LED, Dome Style, Green, Diffused | 16 |
|
$0.9750 / $1.9500 | Buy Now |
|
Quest Components | LED, Dome Style, Green, Diffused | 29 |
|
$7.0000 / $15.0000 | Buy Now |
|
Quest Components | LED, Dome Style, Green, Diffused | 44 |
|
$0.2250 / $0.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 105 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for HLMP-3507
HLMP-3507 CAD Models
HLMP-3507 Part Data Attributes:
|
HLMP-3507
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HLMP-3507
Hewlett Packard Co
Single Color LED, High Performance Green, Diffused, T-1 3/4, 5mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH PERFORMANCE GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.8 mm | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 75 deg |
Alternate Parts for HLMP-3507
This table gives cross-reference parts and alternative options found for HLMP-3507. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3507, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3507-OPTION-S02 | Single Color LED, High Performance Green, Tinted Diffused, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-3507 vs HLMP-3507-OPTION-S02 |
HLMP-3507-OPTION-100 | T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm | Avago Technologies | HLMP-3507 vs HLMP-3507-OPTION-100 |
HLMP-3502 | Single Color LED, High Performance Green, Diffused, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-3507 vs HLMP-3502 |
HLMP-3507-OPTION-001 | T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm | Avago Technologies | HLMP-3507 vs HLMP-3507-OPTION-001 |
HLMP-3507-S02 | Single Color LED, High Performance Green, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-3507 vs HLMP-3507-S02 |
HLMP-3507-OPTION-001 | Single Color LED, High Performance Green, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-3507 vs HLMP-3507-OPTION-001 |
HLMP-3507-S02 | Single Color LED, High Performance Green, T-1 3/4, 5mm | Agilent Technologies Inc | HLMP-3507 vs HLMP-3507-S02 |
HLMP-3507-OPTION-S02 | T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm | Avago Technologies | HLMP-3507 vs HLMP-3507-OPTION-S02 |
HLMP-3507-OPTION-002 | Single Color LED, High Performance Green, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-3507 vs HLMP-3507-OPTION-002 |
HLMP-3507-OPTION-010 | Single Color LED, High Performance Green, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-3507 vs HLMP-3507-OPTION-010 |