Part Details for HLMP-3507-D00B1 by Broadcom Limited
Overview of HLMP-3507-D00B1 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-3507-D00B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLMP-3507-D00B1-ND
|
DigiKey | LED CBI 5MM GREEN RA HOUSING Min Qty: 8000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5278 | Buy Now |
DISTI #
HLMP-3507-D00B1
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 3/4 - Bulk (Alt: HLMP-3507-D00B1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 6463 |
|
$0.3820 / $0.4047 | Buy Now |
DISTI #
630-HLMP-3507-D00B1
|
Mouser Electronics | Standard LEDs - Through Hole GaP Green RoHS: Compliant | 0 |
|
$0.5000 / $0.5020 | Order Now |
DISTI #
HLMP-3507-D00B1
|
EBV Elektronik | LED Uni-Color Green 565nm 2-Pin T-1 3/4 (Alt: HLMP-3507-D00B1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HLMP-3507-D00B1
HLMP-3507-D00B1 CAD Models
HLMP-3507-D00B1 Part Data Attributes:
|
HLMP-3507-D00B1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-3507-D00B1
Broadcom Limited
Single Color LED, High Performance Green, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH PERFORMANCE GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.7 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 6.15 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |