Part Details for HLMP-3507-D0002 by Broadcom Limited
Overview of HLMP-3507-D0002 by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-3507-D0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1765-1-ND
|
DigiKey | LED GREEN DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10724 In Stock |
|
$0.1733 / $0.6400 | Buy Now |
DISTI #
HLMP-3507-D0002
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 3/4 T/R - Tape and Reel (Alt: HLMP-3507-D0002) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 22 Weeks, 0 Days Container: Reel | 22100 |
|
$0.1496 / $0.1760 | Buy Now |
DISTI #
HLMP-3507-D0002
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 3/4 T/R - Tape and Reel (Alt: HLMP-3507-D0002) RoHS: Compliant Min Qty: 23400 Package Multiple: 1300 Container: Reel | 0 |
|
$0.1496 / $0.1760 | Buy Now |
DISTI #
630-HLMP-3507-D0002
|
Mouser Electronics | Standard LEDs - Through Hole Green Diffused 565nm 4.2mcd RoHS: Compliant | 11424 |
|
$0.1660 / $0.6400 | Buy Now |
DISTI #
HLMP-3507-D0002
|
TME | LED, 5mm, green, 4.7mcd, 60°, Front: convex, 2.1÷2.7V, No.of term: 2 Min Qty: 2 | 0 |
|
$0.2810 / $0.6770 | RFQ |
DISTI #
HLMP-3507-D0002
|
EBV Elektronik | LED Uni-Color Green 565nm 2-Pin T-1 3/4 T/R (Alt: HLMP-3507-D0002) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 24 Weeks, 0 Days | EBV - 13000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1300 | 10400 |
|
$0.5083 / $0.5463 | Buy Now |
Part Details for HLMP-3507-D0002
HLMP-3507-D0002 CAD Models
HLMP-3507-D0002 Part Data Attributes:
|
HLMP-3507-D0002
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-3507-D0002
Broadcom Limited
Single Color LED, High Performance Green, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH PERFORMANCE GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.7 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 6.15 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |