-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K0057
|
Newark | Led, 5Mm, Yellow, 5.7Mcd, 585Nm, Led Color:Yellow, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:10Ma, Forward Voltage:2V, Wavelength Typ:585Nm, Luminous Intensity:5.7Mcd, Viewing Angle:60°, Lens Shape:Round Rohs Compliant: Yes |Broadcom HLMP-3401 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44519 |
|
$0.1170 / $0.4860 | Buy Now |
DISTI #
516-1331-ND
|
DigiKey | LED YELLOW DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
20631 In Stock |
|
$0.0954 / $0.4600 | Buy Now |
DISTI #
HLMP-3401
|
Avnet Americas | LED Uni-Color Yellow 583nm 2-Pin T-1 3/4 - Bulk (Alt: HLMP-3401) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 79873 |
|
$0.0816 / $0.0960 | Buy Now |
DISTI #
630-HLMP-3401
|
Mouser Electronics | Standard LEDs - Through Hole Yellow Diffused 585nm 5.7mcd RoHS: Compliant | 20883 |
|
$0.0910 / $0.4100 | Buy Now |
DISTI #
HLMP-3401
|
TME | LED, 5mm, yellow, 6.5mcd, 60°, Front: convex, 2÷2.4V, No.of term: 2 Min Qty: 5 | 3442 |
|
$0.1670 / $0.3210 | Buy Now |
DISTI #
SMC-HLMP-3401
|
Sensible Micro Corporation | Led, Dome Style, Yellow, Diffused RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1502 Container: Bulk | 53 |
|
$0.1200 | RFQ |
DISTI #
HLMP-3401
|
EBV Elektronik | LED Uni-Color Yellow 583nm 2-Pin T-1 3/4 (Alt: HLMP-3401) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
HLMP-3401
|
EBV Elektronik | LED Uni-Color Yellow 583nm 2-Pin T-1 3/4 (Alt: HLMP-3401) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLMP-3401
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-3401
Broadcom Limited
Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |