-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1459 |
|
RFQ | ||
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | LED, Dome Style, Yellow, Diffused | 400 |
|
$0.1890 / $0.6300 | Buy Now |
|
Quest Components | LED, Dome Style, Yellow, Diffused | 560 |
|
$0.1959 / $0.6530 | Buy Now |
|
Quest Components | LED, Dome Style, Yellow, Diffused | 9 |
|
$0.3990 / $0.7980 | Buy Now |
DISTI #
SMC-HLMP-3401
|
Sensible Micro Corporation | Led, Dome Style, Yellow, Diffused RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1502 Container: Bulk | 5 |
|
$0.1275 / $0.1425 | RFQ |
|
LCSC | PluginP2.54mm Light Emitting Diodes (LED) ROHS | 50 |
|
$0.2225 / $0.3942 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLMP-3401
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-3401
Avago Technologies
T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for HLMP-3401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3401-OPTION-S02 | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-3401 vs HLMP-3401-OPTION-S02 |
HLMP-3401-OPTION-S22 | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm | Avago Technologies | HLMP-3401 vs HLMP-3401-OPTION-S22 |
HLMP-3401-OPTION-002 | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-3401 vs HLMP-3401-OPTION-002 |
HLMP-3401 | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-3401 vs HLMP-3401 |
HLMP-3401-007 | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-3401 vs HLMP-3401-007 |
HLMP-3401-OPTION-001 | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-3401 vs HLMP-3401-OPTION-001 |
HLMP-3401-OPTION-S22 | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-3401 vs HLMP-3401-OPTION-S22 |
HLMP-3401-OPTION-002 | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm | Avago Technologies | HLMP-3401 vs HLMP-3401-OPTION-002 |
HLMP-3401-OPTION-001 | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm | Avago Technologies | HLMP-3401 vs HLMP-3401-OPTION-001 |