There are no models available for this part yet.
Overview of HLMP-3351-D0002 by Agilent Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT3-35-12L | Coilcraft Inc | General Purpose Inductor, 35uH, 1 Element, ROHS COMPLIANT |
Price & Stock for HLMP-3351-D0002 by Agilent Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Chip 1 Exchange | INSTOCK | 259 |
|
RFQ |
CAD Models for HLMP-3351-D0002 by Agilent Technologies Inc
Part Data Attributes for HLMP-3351-D0002 by Agilent Technologies Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
IC COMPATIBLE
|
Color
|
HIGH EFFICIENCY RED
|
Color@Wavelength
|
Orange-Red
|
Configuration
|
SINGLE
|
Forward Voltage-Max
|
2.4 V
|
JESD-609 Code
|
e0
|
Lens Type
|
TINTED DIFFUSED
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
5.84 mm
|
Packing Method
|
TR
|
Peak Wavelength
|
635 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
50 deg
|
Alternate Parts for HLMP-3351-D0002
This table gives cross-reference parts and alternative options found for HLMP-3351-D0002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3351-D0002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3351-D0002 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-3351-D0002 vs HLMP-3351-D0002 |
HLMP-3351-D0002 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm | Avago Technologies | HLMP-3351-D0002 vs HLMP-3351-D0002 |
Related Parts for HLMP-3351-D0002
-
HLMP-3351-D0000Visible LEDs
-
734-106Headers and Edge Type Connectors
-
HD64F3672FPMicrocontrollers
-
MMSZ5237BS-7-FZener Diodes
-
AOB2500LPower Field-Effect Transistors
-
HPA00589RGCTSwitching Regulator or Controllers
-
HFA1102IBOperational Amplifiers
-
HBS050ZG-ANT9Power Supply Modules
-
HMHA2801R4Optocoupler