Part Details for HLMP-3351-D0000 by Hewlett Packard Co
Overview of HLMP-3351-D0000 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMP-3351-D0000
HLMP-3351-D0000 CAD Models
HLMP-3351-D0000 Part Data Attributes:
|
HLMP-3351-D0000
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HLMP-3351-D0000
Hewlett Packard Co
Single Color LED, High Efficiency Red, T-1 3/4, 5mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for HLMP-3351-D0000
This table gives cross-reference parts and alternative options found for HLMP-3351-D0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3351-D0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3351-D0000 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-3351-D0000 vs HLMP-3351-D0000 |
HLMP-3351-D0000 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm | Avago Technologies | HLMP-3351-D0000 vs HLMP-3351-D0000 |