Part Details for HLMP-3351-D0000 by Broadcom Limited
Results Overview of HLMP-3351-D0000 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP-3351-D0000 Information
HLMP-3351-D0000 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT3-35-12L | Coilcraft Inc | General Purpose Inductor, 35uH, 1 Element, ROHS COMPLIANT | |
10106116-D000001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 13ACP STB, Right Angle, Header. | |
NBC0D0-0001 | Amphenol Communications Solutions | HD MINI SAS loopback |
Price & Stock for HLMP-3351-D0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1763-ND
|
DigiKey | LED RED DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
13658 In Stock |
|
$0.1900 / $0.5700 | Buy Now |
DISTI #
HLMP-3351-D0000
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 3/4 Bulk - Bulk (Alt: HLMP-3351-D0000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk |
9818 |
|
$0.1529 / $0.1625 | Buy Now |
DISTI #
630-HLMP-3351-D0000
|
Mouser Electronics | Single Color LEDs Red Diffused 635nm 2.1mcd RoHS: Compliant | 17493 |
|
$0.1900 / $0.5700 | Buy Now |
DISTI #
HLMP-3351-D0000
|
EBV Elektronik | LED UniColor Red 635nm 2Pin T1 34 Bulk (Alt: HLMP-3351-D0000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HLMP-3351-D0000
HLMP-3351-D0000 CAD Models
HLMP-3351-D0000 Part Data Attributes
|
HLMP-3351-D0000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-3351-D0000
Broadcom Limited
Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 3.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.84 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for HLMP-3351-D0000
This table gives cross-reference parts and alternative options found for HLMP-3351-D0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3351-D0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-3351-D0000 | Agilent Technologies Inc | Check for Price | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm | HLMP-3351-D0000 vs HLMP-3351-D0000 |
HLMP-3351-D0000 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the HLMP-3351-D0000 is -40°C to 85°C.
-
While the HLMP-3351-D0000 is not specifically designed for outdoor use, it can be used in outdoor applications if properly protected from environmental factors such as moisture, UV radiation, and extreme temperatures.
-
The typical forward voltage drop of the HLMP-3351-D0000 is around 2.1V at a forward current of 20mA.
-
Yes, the HLMP-3351-D0000 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The maximum allowable current for the HLMP-3351-D0000 is 30mA. Exceeding this current may reduce the device's lifespan or cause it to fail prematurely.