Part Details for HLMP-3300 by Avago Technologies
Overview of HLMP-3300 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for HLMP-3300
HLMP-3300 CAD Models
HLMP-3300 Part Data Attributes:
|
HLMP-3300
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-3300
Avago Technologies
T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 3.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-3300
This table gives cross-reference parts and alternative options found for HLMP-3300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLHR6400CS12Z | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, | Temic Semiconductors | HLMP-3300 vs TLHR6400CS12Z |
HLMP-3300-OPTION-001 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm | Avago Technologies | HLMP-3300 vs HLMP-3300-OPTION-001 |
HLMP-3300-007 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-3300 vs HLMP-3300-007 |
TLHR6400AS21 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, | Temic Semiconductors | HLMP-3300 vs TLHR6400AS21 |
HLMP-3300-OPTION-002 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm | Avago Technologies | HLMP-3300 vs HLMP-3300-OPTION-002 |
HLMP-3300-OPTION-002 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-3300 vs HLMP-3300-OPTION-002 |
TLHR5400CS12Z | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm | Vishay Semiconductors | HLMP-3300 vs TLHR5400CS12Z |
TLHR6400BT12Z | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, | Temic Semiconductors | HLMP-3300 vs TLHR6400BT12Z |
TLHR6400CS21 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, | Temic Semiconductors | HLMP-3300 vs TLHR6400CS21 |
TLHR6400AS12Z | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, | Temic Semiconductors | HLMP-3300 vs TLHR6400AS12Z |