Part Details for HLMP-3000 by Hewlett Packard Co
Overview of HLMP-3000 by Hewlett Packard Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LED, Dome Style, Red, Diffused | 16909 |
|
$0.1260 / $0.3600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for HLMP-3000
HLMP-3000 CAD Models
HLMP-3000 Part Data Attributes:
|
HLMP-3000
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HLMP-3000
Hewlett Packard Co
Single Color LED, Red, Diffused, T-1 3/4, 5mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.8 mm | |
Peak Wavelength | 655 nm | |
Reverse Voltage-Max | 3 V | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 75 deg |
Alternate Parts for HLMP-3000
This table gives cross-reference parts and alternative options found for HLMP-3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3001 | Single Color LED, Red, Diffused, T-1 3/4, 5mm | Agilent Technologies Inc | HLMP-3000 vs HLMP-3001 |
MV5022 | Single Color LED, Standard Red, T-1 3/4, 5mm, 2 PIN | Quality Technologies Corp | HLMP-3000 vs MV5022 |
SSL-LX5091RD | Single Color LED, Red, Diffused, 5mm, | ITW Lumex | HLMP-3000 vs SSL-LX5091RD |
CMD5054A-3 | Single Color LED, Red, Diffused, T-3/4, 5mm | CML Innovative Technologies | HLMP-3000 vs CMD5054A-3 |
MV5024 | Single Color LED, Standard Red, T-1 3/4, 5mm, 2 PIN | Quality Technologies Corp | HLMP-3000 vs MV5024 |
200-ER | Single Color LED, Red, Tinted Diffused, 5mm | DDP Engineered LED Solutions | HLMP-3000 vs 200-ER |
HLMP-3002 | Single Color LED, Red, Diffused, T-1 3/4, 5mm | Agilent Technologies Inc | HLMP-3000 vs HLMP-3002 |
190-LR | Single Color LED, Red, Diffused, T-1 3/4, 4.7mm, | Visual Communications Company | HLMP-3000 vs 190-LR |
HLMP-3001 | Single Color LED, Red, T-1 3/4, 5mm, | Broadcom Limited | HLMP-3000 vs HLMP-3001 |
HLMP-3003 | Single Color LED, Red, Diffused, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-3000 vs HLMP-3003 |