Part Details for HLMP-2950 by Broadcom Limited
Overview of HLMP-2950 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for HLMP-2950
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLMP-2950-ND
|
DigiKey | LIGHT BAR 0.4X0.4" HER/YLW Min Qty: 1280 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1119 | Buy Now |
DISTI #
HLMP-2950
|
Avnet Americas | LED Bi-Color Red/Yellow 635nm/583nm 8-Pin PDIP - Rail/Tube (Alt: HLMP-2950) RoHS: Compliant Min Qty: 1280 Package Multiple: 320 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$2.6928 / $3.1680 | Buy Now |
DISTI #
630-HLMP-2950
|
Mouser Electronics | LED Bars & Arrays Red/Yellow L-Bar RoHS: Compliant | 951 |
|
$2.9800 / $6.9500 | Buy Now |
DISTI #
HLMP-2950
|
EBV Elektronik | LED Bi-Color Red/Yellow 635nm/583nm 8-Pin PDIP (Alt: HLMP-2950) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 24 Weeks, 0 Days | EBV - 960 |
|
Buy Now | |
|
Neutron USA | LED Bars and Arrays Red/Yellow L-Bar | 50 |
|
$65.7600 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 320 | 640 |
|
$4.3300 / $4.6700 | Buy Now |
Part Details for HLMP-2950
HLMP-2950 CAD Models
HLMP-2950 Part Data Attributes
|
HLMP-2950
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-2950
Broadcom Limited
Dual Color LED, High Efficiency Red/yellow, 8.89mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Color | HIGH EFFICIENCY RED/YELLOW | |
Color@Wavelength | Red/Yellow | |
Configuration | 4 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e1 | |
Luminous Intensity-Min | 0.013 cd | |
Luminous Intensity-Nom | 45/38 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 6.223 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/583 nm | |
Shape | SQUARE | |
Size | 8.89 mm | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Pitch | 2.54 mm |