Part Details for HLMP-2885-S22 by Avago Technologies
Overview of HLMP-2885-S22 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC2885-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
5962-88502012A | Renesas Electronics Corporation | Dual and Quad, 8MHz and 60MHz, Low Noise Operational Amplifiers | |
5962-8850201CA | Renesas Electronics Corporation | Dual and Quad, 8MHz and 60MHz, Low Noise Operational Amplifiers |
Part Details for HLMP-2885-S22
HLMP-2885-S22 CAD Models
HLMP-2885-S22 Part Data Attributes
|
HLMP-2885-S22
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-2885-S22
Avago Technologies
SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 19.05mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH PERFORMANCE GREEN | |
Configuration | SEPARATE, 8 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 100 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 19.05 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |
Alternate Parts for HLMP-2885-S22
This table gives cross-reference parts and alternative options found for HLMP-2885-S22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-2885-S22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-2885-FG000 | Broadcom Limited | Check for Price | Single Color LED, High Performance Green, 19.05mm | HLMP-2885-S22 vs HLMP-2885-FG000 |
HLMP-2885-S02 | Hewlett Packard Co | Check for Price | Single Color LED, High Performance Green, 19.05mm | HLMP-2885-S22 vs HLMP-2885-S02 |
HLMP-2885-S02 | Avago Technologies | Check for Price | SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 19.05mm | HLMP-2885-S22 vs HLMP-2885-S02 |
HLMP-2885-S22 | Hewlett Packard Co | Check for Price | Single Color LED, High Performance Green, 19.05mm | HLMP-2885-S22 vs HLMP-2885-S22 |
HLMP-2885 | Hewlett Packard Co | Check for Price | Single Color LED, High Performance Green, 19.05mm | HLMP-2885-S22 vs HLMP-2885 |
HLMP-2885 | Quality Technologies Corp | Check for Price | Single Color LED, High Efficiency Green, 19.05mm, 16 PIN | HLMP-2885-S22 vs HLMP-2885 |
HLMP-2885 | Siemens | Check for Price | Single Color LED, Green, 19mm | HLMP-2885-S22 vs HLMP-2885 |
LTL-2885G | LEDtronics Inc | Check for Price | Single Color LED, Green, 19.05mm, 16 PIN | HLMP-2885-S22 vs LTL-2885G |
HLMP-2885-S02 | Agilent Technologies Inc | Check for Price | Single Color LED, High Performance Green, 19.05mm | HLMP-2885-S22 vs HLMP-2885-S02 |