Part Details for HLMP-2785 by Hewlett Packard Co
Overview of HLMP-2785 by Hewlett Packard Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1278-562MLB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 2 Element, Ferrite-Core, SMD, 4848-32, CHIP, 4848-32, ROHS COMPLIANT | |
MSS1278-562MLB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
MSD1278-562ML | Coilcraft Inc | Power inductor, coupled, 10/20% tol, SMT, RoHS |
Price & Stock for HLMP-2785
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 75 |
|
$1.5680 / $3.1360 | Buy Now |
|
Quest Components | Led Light Bar, Yellow, L.e.a. Dip | 567 |
|
$2.7473 / $4.9950 | Buy Now |
|
Quest Components | Led Light Bar, Yellow, L.e.a. Dip | 60 |
|
$2.1000 / $4.2000 | Buy Now |
|
Quest Components | Led Light Bar, Yellow, L.e.a. Dip | 11 |
|
$3.6630 / $4.9950 | Buy Now |
Part Details for HLMP-2785
HLMP-2785 CAD Models
HLMP-2785 Part Data Attributes
|
HLMP-2785
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HLMP-2785
Hewlett Packard Co
Single Color LED, Yellow, 19.05mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SEPARATE, 8 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Luminous Intensity-Min | 0.017 cd | |
Number of Functions | 1 | |
Number of LEDs in Array | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 583 nm | |
Shape | RECTANGULAR | |
Size | 19.05 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HLMP-2785
This table gives cross-reference parts and alternative options found for HLMP-2785. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-2785, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-2785 | Single Color LED, Yellow, 19.05mm, 16 PIN | Quality Technologies Corp | HLMP-2785 vs HLMP-2785 |
HLMP-2785 | Single Color LED, Yellow, 19.05mm | Agilent Technologies Inc | HLMP-2785 vs HLMP-2785 |
HLMP-2785 | Single Color LED, Yellow, 19.05mm, | Broadcom Limited | HLMP-2785 vs HLMP-2785 |