Part Details for HLMP-2785 by Broadcom Limited
Results Overview of HLMP-2785 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP-2785 Information
HLMP-2785 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HLMP-2785
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K7056
|
Newark | Light Bar, 8-Led, Yellow, 70Mcd, 85Mw, Led Color:Yellow, Forward Current If:20Ma, Forward Voltage... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 351 |
|
$2.0700 | Buy Now |
DISTI #
516-1257-5-ND
|
DigiKey | LED LT BAR 8.89X19.05MM SGL YLW Min Qty: 1 Lead time: 22 Weeks Container: Tube |
3211 In Stock |
|
$2.4379 / $5.0100 | Buy Now |
DISTI #
HLMP-2785
|
Avnet Americas | LED Bar Graph Array, Yellow, 20 mA, 2.1 V, 70 mcd, 8 LEDs, 8.89mm x 19.05mm - Rail/Tube (Alt: HLMP-2... more RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$2.0448 / $2.2638 | Buy Now |
DISTI #
630-HLMP-2785
|
Mouser Electronics | LED Bars & Arrays Yellow Light Bar RoHS: Compliant | 748 |
|
$2.4300 / $5.0100 | Buy Now |
DISTI #
HLMP-2785
|
TME | LED backlight, yellow, Lens: white,diffused, λd: 588nm, 26÷70mcd Min Qty: 1 | 0 |
|
$3.3500 / $4.6000 | RFQ |
DISTI #
HLMP-2785
|
EBV Elektronik | LED Bar Graph Array Yellow 20 mA 21 V 70 mcd 8 LEDs 889mm x 1905mm (Alt: HLMP-2785) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 24 Weeks, 0 Days | EBV - 12800 |
|
Buy Now |
Part Details for HLMP-2785
HLMP-2785 CAD Models
HLMP-2785 Part Data Attributes
|
HLMP-2785
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-2785
Broadcom Limited
Single Color LED, Yellow, 19.05mm,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SEPARATE, 8 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e1 | |
Luminous Intensity-Min | 0.017 cd | |
Luminous Intensity-Nom | 70 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.223 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Shape | RECTANGULAR | |
Size | 19.05 mm | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Pitch | 2.54 mm |
Alternate Parts for HLMP-2785
This table gives cross-reference parts and alternative options found for HLMP-2785. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-2785, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-2785-EF000 | Broadcom Limited | Check for Price | Single Color LED, Yellow, 19.05mm | HLMP-2785 vs HLMP-2785-EF000 |
HLMP-2785 Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Keep the component side of the PCB clear of copper to minimize thermal resistance.
-
Ensure proper thermal design, use a suitable heat sink if necessary, and follow the recommended PCB layout guidelines. Also, ensure that the input voltage and current are within the specified limits.
-
The maximum allowable voltage on the EN pin is 6V. Exceeding this voltage may damage the device.
-
Yes, the HLMP-2785 can be used in a dimming application. However, the dimming frequency should be limited to 200 Hz or less to avoid affecting the device's performance.
-
The output current can be calculated using the formula: Iout = (VIN - Vf) / (Rset x Rext), where VIN is the input voltage, Vf is the forward voltage drop of the LED, Rset is the internal sense resistor, and Rext is the external sense resistor.