Part Details for HLMP-2700 by Broadcom Limited
Results Overview of HLMP-2700 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP-2700 Information
HLMP-2700 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2700TP-E2-AZ | Renesas Electronics Corporation | Switching N-Channel Power MOSFET | |
5962-9227003MXA | Renesas Electronics Corporation | 16-BIT BUFFER/LINE DRIVER | |
UPA2700GR-E1-AT | Renesas Electronics Corporation | Switching N-Channel Power MOSFET |
Price & Stock for HLMP-2700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2787-ND
|
DigiKey | LIGHT BAR 0.4X0.4" YLW DUAL Min Qty: 2240 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6724 | Buy Now |
DISTI #
HLMP-2700
|
Avnet Americas | LED Uni-Color Yellow 583nm 8-Pin PDIP - Rail/Tube (Alt: HLMP-2700) RoHS: Compliant Min Qty: 2560 Package Multiple: 320 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$1.1642 / $1.2375 | Buy Now |
DISTI #
630-HLMP-2700
|
Mouser Electronics | LED Bars & Arrays Yellow Light Bar RoHS: Compliant | 2709 |
|
$1.4800 / $3.4700 | Buy Now |
DISTI #
HLMP-2700
|
EBV Elektronik | LED UniColor Yellow 583nm 8Pin PDIP (Alt: HLMP-2700) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 24 Weeks, 0 Days | EBV - 1920 |
|
Buy Now |
Part Details for HLMP-2700
HLMP-2700 CAD Models
HLMP-2700 Part Data Attributes
|
HLMP-2700
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-2700
Broadcom Limited
Single Color LED Array, Yellow, 8.89mm
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e1 | |
Luminous Intensity-Min | 0.006 cd | |
Luminous Intensity-Nom | 20 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 6.223 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Shape | RECTANGULAR | |
Size | 8.89 mm | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Pitch | 2.54 mm |
Alternate Parts for HLMP-2700
This table gives cross-reference parts and alternative options found for HLMP-2700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-2700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-2700 | Avago Technologies | Check for Price | SINGLE COLOR LED ARRAY, YELLOW, 8.89mm | HLMP-2700 vs HLMP-2700 |
HLMP-2700 | Siemens | Check for Price | Single Color LED Array, Yellow, 8.9mm | HLMP-2700 vs HLMP-2700 |
HLMP-2700 | Agilent Technologies Inc | Check for Price | Single Color LED Array, Yellow, 8.89mm | HLMP-2700 vs HLMP-2700 |
HLMP-2700 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the HLMP-2700 is -40°C to 85°C.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes thermal stress on the device.
-
The maximum current rating for the HLMP-2700 is 30mA per channel, with a total current limit of 60mA for all channels combined.
-
To configure the HLMP-2700 for use with a specific LED array, refer to the LED array's datasheet for recommended current and voltage settings, and adjust the HLMP-2700's output accordingly using the device's programming interface.
-
The typical rise and fall time for the HLMP-2700's output is 10ns to 20ns, depending on the specific application and output configuration.