Part Details for HLMP-2620 by Hewlett Packard Co
Overview of HLMP-2620 by Hewlett Packard Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for HLMP-2620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 119 |
|
RFQ | ||
|
Quest Components | Led Light Bar, Red | 2 |
|
$3.6150 / $5.4225 | Buy Now |
|
Quest Components | Led Light Bar, Red | 16 |
|
$3.9765 / $5.4225 | Buy Now |
|
Quest Components | Led Light Bar, Red | 1 |
|
$5.4225 | Buy Now |
|
Quest Components | Led Light Bar, Red | 62 |
|
$2.4000 / $3.6000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 254 |
|
RFQ |
Part Details for HLMP-2620
HLMP-2620 CAD Models
HLMP-2620 Part Data Attributes:
|
HLMP-2620
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HLMP-2620
Hewlett Packard Co
Single Color LED Array, High Efficiency Red, 8.89mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SEPARATE, 8 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Luminous Intensity-Min | 0.006 cd | |
Number of Functions | 4 | |
Number of LEDs in Array | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Peak Wavelength | 635 nm | |
Shape | RECTANGULAR | |
Size | 8.89 mm |