-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED Array, High Efficiency Red, 8.89mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1250-5-ND
|
DigiKey | LED CBI 8.89X3.81MM QUAD RD VERT Min Qty: 1 Lead time: 22 Weeks Container: Tube |
1597 In Stock |
|
$2.4107 / $5.6200 | Buy Now |
DISTI #
HLMP-2620
|
Avnet Americas | LED Uni-Color Red 635nm 16-Pin PDIP - Rail/Tube (Alt: HLMP-2620) RoHS: Compliant Min Qty: 1600 Package Multiple: 160 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$2.1760 / $2.5600 | Buy Now |
DISTI #
630-HLMP-2620
|
Mouser Electronics | LED Bars & Arrays Red Light Bar RoHS: Compliant | 1671 |
|
$2.4100 / $5.6100 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | Led Light Bar, Red | 8 |
|
$3.9765 / $5.4225 | Buy Now |
DISTI #
HLMP-2620
|
Avnet Americas | LED Uni-Color Red 635nm 16-Pin PDIP - Rail/Tube (Alt: HLMP-2620) RoHS: Compliant Min Qty: 1600 Package Multiple: 160 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$2.1760 / $2.5600 | Buy Now |
DISTI #
HLMP-2620
|
EBV Elektronik | LED Uni-Color Red 635nm 16-Pin PDIP (Alt: HLMP-2620) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 3 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
|
Neutron USA | LED Bars and Arrays Red Light Bar | 50 |
|
$54.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLMP-2620
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-2620
Broadcom Limited
Single Color LED Array, High Efficiency Red, 8.89mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SEPARATE, 8 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e1 | |
Luminous Intensity-Min | 0.006 cd | |
Luminous Intensity-Nom | 23 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of LEDs in Array | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 6.223 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | RECTANGULAR | |
Size | 8.89 mm | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Pitch | 2.54 mm |
This table gives cross-reference parts and alternative options found for HLMP-2620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-2620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-2620 | Single Color LED Array, High Efficiency Red, 8.89mm | Hewlett Packard Co | HLMP-2620 vs HLMP-2620 |