Part Details for HLMP-2550 by Broadcom Limited
Results Overview of HLMP-2550 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP-2550 Information
HLMP-2550 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL16C2550IRHB | Texas Instruments | 1.8-V to 5-V Dual UART with 16-Byte FIFOs 32-VQFN -40 to 85 | |
TL16C2550RHBR | Texas Instruments | 1.8-V to 5-V Dual UART with 16-Byte FIFOs 32-VQFN 0 to 70 | |
TPS3825-50DBVTG4 | Texas Instruments | Voltage supervisor (reset IC) with manual reset 5-SOT-23 -40 to 85 |
Price & Stock for HLMP-2550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1484
|
Newark | Led Light Bar, Green, 2.2V, 0.02A, 50Mcd, Led Color:Green, Forward Current If:20Ma, Forward Volta... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2234 |
|
$1.8500 / $3.3000 | Buy Now |
DISTI #
516-1248-5-ND
|
DigiKey | LED LT BAR 19.05X3.81MM SGL GRN Min Qty: 1 Lead time: 22 Weeks Container: Tube |
3799 In Stock |
|
$1.3922 / $3.2000 | Buy Now |
DISTI #
HLMP-2550
|
Avnet Americas | LED Bar Graph Array, Green, 20 mA, 2.2 V, 50 mcd, 4 LEDs, 19.05mm x 3.81mm - Rail/Tube (Alt: HLMP-25... more RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tube |
137 |
|
$1.1808 / $1.2740 | Buy Now |
DISTI #
630-HLMP-2550
|
Mouser Electronics | LED Bars & Arrays Green 1 Elemt 2.2 V 50 mcd RoHS: Compliant | 2136 |
|
$1.3900 / $3.2000 | Buy Now |
DISTI #
HLMP-2550
|
EBV Elektronik | LED Bar Graph Array Green 20 mA 22 V 50 mcd 4 LEDs 1905mm x 381mm (Alt: HLMP-2550) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HLMP-2550
HLMP-2550 CAD Models
HLMP-2550 Part Data Attributes
|
HLMP-2550
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-2550
Broadcom Limited
Single Color LED, High Performance Green, 19.05mm,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Color | HIGH PERFORMANCE GREEN | |
Color@Wavelength | Green | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e1 | |
Luminous Intensity-Min | 0.0075 cd | |
Luminous Intensity-Nom | 50 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.223 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 19.05 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm |
Alternate Parts for HLMP-2550
This table gives cross-reference parts and alternative options found for HLMP-2550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-2550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-2550 | Avago Technologies | Check for Price | SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 19.05mm | HLMP-2550 vs HLMP-2550 |
HLMP-2550 Frequently Asked Questions (FAQ)
-
The HLMP-2550 can operate from -40°C to 85°C, making it suitable for a wide range of applications.
-
Proper thermal management can be achieved by providing a heat sink, ensuring good airflow, and keeping the device away from heat sources. The thermal pad on the bottom of the package should be connected to a copper plane on the PCB to dissipate heat.
-
A good PCB layout for the HLMP-2550 involves keeping the input and output traces separate, using a solid ground plane, and minimizing the length of the traces to reduce EMI and noise.
-
The brightness of the LEDs can be adjusted by varying the PWM signal applied to the EN/DIM pin. A higher PWM frequency results in a brighter LED, while a lower frequency results in a dimmer LED.
-
The HLMP-2550 can handle a maximum current of 1.5A per channel, making it suitable for driving high-power LEDs.