Part Details for HLMP-2550-GH000 by Broadcom Limited
Overview of HLMP-2550-GH000 by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IPS2550DE1R | Renesas Electronics Corporation | Inductive Position Sensor for High-Speed Motor Commutation (Automotive) | |
7MPV6255-000 | Renesas Electronics Corporation | SRAM MODULE | |
IPS2550STKIT | Renesas Electronics Corporation | Evaluation Kit for IPS2550 |
Price & Stock for HLMP-2550-GH000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HLMP-2550-GH000-ND
|
DigiKey | LED LGT BAR 19.05X3.81MM GRN Min Qty: 1 Lead time: 22 Weeks Container: Tube |
2720 In Stock |
|
$1.3713 / $3.5700 | Buy Now |
DISTI #
HLMP-2550-GH000
|
Avnet Americas | LED Array Green 571nm 4LEDs 90mA 8-Pin SIP Tube - Bulk (Alt: HLMP-2550-GH000) RoHS: Compliant Min Qty: 2720 Package Multiple: 160 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2607 / $1.4832 | Buy Now |
DISTI #
630-HLMP-2550-GH000
|
Mouser Electronics | LED Bars & Arrays L-Bar,.8inL X .195inW,Grn RoHS: Compliant | 0 |
|
$1.3600 / $1.3700 | Order Now |