Part Details for HLMP-1790-GQ2B1 by Avago Technologies
Overview of HLMP-1790-GQ2B1 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1790ACS6-2.048#TRMPBF | Analog Devices | uP SOT-23 L Drop Ref Fam | |
LT1790ACS6-3.3#TRMPBF | Analog Devices | uP SOT-23 L Drop Ref Fam | |
LT1790AIS6-1.25#TRPBF | Analog Devices | uP SOT-23 L Drop Ref Fam |
Part Details for HLMP-1790-GQ2B1
HLMP-1790-GQ2B1 CAD Models
HLMP-1790-GQ2B1 Part Data Attributes
|
HLMP-1790-GQ2B1
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-1790-GQ2B1
Avago Technologies
SINGLE COLOR LED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | TIN SILVER COPPER |