Part Details for HLMP-1790-A00A2 by Broadcom Limited
Results Overview of HLMP-1790-A00A2 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP-1790-A00A2 Information
HLMP-1790-A00A2 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA17902AP-E | Renesas Electronics Corporation | Operational Amplifiers, DIP, /Tube | |
HA17904AFP-E | Renesas Electronics Corporation | Operational Amplifiers, SOP, /Embossed Tape | |
HA17904ATEL-E | Renesas Electronics Corporation | Operational Amplifiers |
Price & Stock for HLMP-1790-A00A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1480
|
Newark | Led, Green, 2.3Mcd, 569Nm, Led Color:Green, Led Mounting:Through Hole, Led Case Size:T-1 (3Mm), ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9905 |
|
$0.4400 / $1.2400 | Buy Now |
DISTI #
516-1759-ND
|
DigiKey | LED CBI 3MM GRN DIFF RA Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
8680 In Stock |
|
$0.4238 / $1.1900 | Buy Now |
DISTI #
HLMP-1790-A00A2
|
Avnet Americas | LED Single Standard LED Green 569nm 7mA 2-Pin T-1 - Bulk (Alt: HLMP-1790-A00A2) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2905 / $0.3088 | Buy Now |
DISTI #
630-HLMP-1790-A00A2
|
Mouser Electronics | LED Circuit Board Indicators Green Diffused 565nm 2.3mcd RoHS: Compliant | 7391 |
|
$0.3760 / $1.2900 | Buy Now |
DISTI #
HLMP-1790-A00A2
|
TME | LED, in housing, 3mm, No.of diodes: 1, green, 2mA, 50°, 1÷2.3mcd Min Qty: 1 | 1915 |
|
$0.3970 / $0.9600 | Buy Now |
DISTI #
HLMP-1790-A00A2
|
EBV Elektronik | LED Single Standard LED Green 569nm 7mA 2Pin T1 (Alt: HLMP-1790-A00A2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | EBV - 20000 |
|
Buy Now |
Part Details for HLMP-1790-A00A2
HLMP-1790-A00A2 CAD Models
HLMP-1790-A00A2 Part Data Attributes
|
HLMP-1790-A00A2
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-1790-A00A2
Broadcom Limited
Single Color LED, Green, Tinted Diffused, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | TTL AND CMOS COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Min | 0.001 cd | |
Luminous Intensity-Nom | 2.3 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.7 mm | |
Packing Method | BAG | |
Peak Wavelength | 570 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.79 mm | |
Viewing Angle | 50 deg |
Alternate Parts for HLMP-1790-A00A2
This table gives cross-reference parts and alternative options found for HLMP-1790-A00A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1790-A00A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-1790 | Fairchild Semiconductor Corporation | Check for Price | Single Color LED, Yellow, Diffused Green, T-1, 3mm, | HLMP-1790-A00A2 vs HLMP-1790 |
HLMP-1790-A00A2 | Agilent Technologies Inc | Check for Price | Single Color LED, Green, Tinted Diffused, T-1, 3mm | HLMP-1790-A00A2 vs HLMP-1790-A00A2 |
HLMP-1790-A00A2 | Avago Technologies | Check for Price | T-1 SINGLE COLOR LED, GREEN, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | HLMP-1790-A00A2 vs HLMP-1790-A00A2 |
HLMP-1790 | Everlight Electronics Co Ltd | Check for Price | Single Color LED, Green, Tinted Diffused, T-1, 3.1mm, PLASTIC PACKAGE-2 | HLMP-1790-A00A2 vs HLMP-1790 |
HLMP-1790 | Broadcom Limited | Check for Price | Single Color LED, Green, Tinted Diffused, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | HLMP-1790-A00A2 vs HLMP-1790 |
HLMP-1790-A00A2 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for the HLMP-1790-A00A2 is -40°C to 100°C.
-
Yes, the HLMP-1790-A00A2 is suitable for outdoor applications, but it's recommended to use a protective coating or enclosure to prevent moisture and UV degradation.
-
The maximum forward current rating for the HLMP-1790-A00A2 is 30mA, but it's recommended to operate at a lower current to ensure reliability and longevity.
-
Yes, the HLMP-1790-A00A2 is compatible with lead-free soldering processes, but it's recommended to follow the manufacturer's recommended soldering profile to prevent damage.
-
The typical luminous intensity of the HLMP-1790-A00A2 is 10,000 mcd, but this value can vary depending on the viewing angle and ambient temperature.