Part Details for HLMP-1640-B00A2 by Broadcom Limited
Results Overview of HLMP-1640-B00A2 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP-1640-B00A2 Information
HLMP-1640-B00A2 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD16401Q5 | Texas Instruments | 25V, N ch NexFET MOSFET™, single SON5x6, 2.3mOhm 8-VSON-CLIP -55 to 150 | |
CSD16403Q5A | Texas Instruments | 25V, N ch NexFET MOSFET™, single SON5x6, 3.7mOhm 8-VSONP -55 to 150 | |
TPS51640ARSLT | Texas Instruments | Dual channel SVID, D-CAP+; step down commercial grade controller for IMVP-7 Vcore with 0V VBoot 48-VQFN -10 to 105 |
Price & Stock for HLMP-1640-B00A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2553-ND
|
DigiKey | LED CBI 3MM GRN RA HSG Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1290 In Stock |
|
$0.6212 / $1.4600 | Buy Now |
DISTI #
HLMP-1640-B00A2
|
Avnet Americas | LED, Green, Through Hole, 10 mA, 7.5 V, 569 nm - Bulk (Alt: HLMP-1640-B00A2) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5962 / $0.6086 | Buy Now |
DISTI #
630-HLMP-1640-B00A2
|
Mouser Electronics | Single Color LEDs Green Diffused 565nm 1.6mcd RoHS: Compliant | 2286 |
|
$0.6210 / $1.4600 | Buy Now |
DISTI #
HLMP-1640-B00A2
|
EBV Elektronik | LED Green Through Hole 10 mA 75 V 569 nm (Alt: HLMP-1640-B00A2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HLMP-1640-B00A2
HLMP-1640-B00A2 CAD Models
HLMP-1640-B00A2 Part Data Attributes
|
HLMP-1640-B00A2
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-1640-B00A2
Broadcom Limited
Single Color LED, Green, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | TTL COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 7.5 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 1.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-1640-B00A2
This table gives cross-reference parts and alternative options found for HLMP-1640-B00A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1640-B00A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-1640-B0002 | Agilent Technologies Inc | Check for Price | Single Color LED, Green, Tinted Diffused, T-1, 3mm | HLMP-1640-B00A2 vs HLMP-1640-B0002 |
HLMP-1640-B0001 | Broadcom Limited | Check for Price | Single Color LED, Green, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | HLMP-1640-B00A2 vs HLMP-1640-B0001 |
HLMP-1640-B0D00 | Avago Technologies | Check for Price | T-1 SINGLE COLOR LED, GREEN, 3mm, PLASTIC PACKAGE-2 | HLMP-1640-B00A2 vs HLMP-1640-B0D00 |
HLMP-1640-B00A2 | Avago Technologies | Check for Price | T-1 SINGLE COLOR LED, GREEN, 3mm, PLASTIC PACKAGE-2 | HLMP-1640-B00A2 vs HLMP-1640-B00A2 |
HLMP-1640-B0D00 | Agilent Technologies Inc | Check for Price | Single Color LED, Green, Tinted Diffused, T-1, 3mm | HLMP-1640-B00A2 vs HLMP-1640-B0D00 |
HLMP-1640-B0001 | Avago Technologies | Check for Price | T-1 SINGLE COLOR LED, GREEN, 3mm, PLASTIC PACKAGE-2 | HLMP-1640-B00A2 vs HLMP-1640-B0001 |
HLMP-1640-B0D00 | Broadcom Limited | Check for Price | Single Color LED, Green, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | HLMP-1640-B00A2 vs HLMP-1640-B0D00 |
HLMP-1640-B0001 | Agilent Technologies Inc | Check for Price | Single Color LED, Green, Tinted Diffused, T-1, 3mm | HLMP-1640-B00A2 vs HLMP-1640-B0001 |
HLMP-1640 | Avago Technologies | Check for Price | T-1 SINGLE COLOR LED, GREEN, 3mm, PLASTIC PACKAGE-2 | HLMP-1640-B00A2 vs HLMP-1640 |
HLMP-1640-B00A2 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the HLMP-1640-B00A2 is -40°C to 85°C.
-
To ensure optimal reliability, handle the HLMP-1640-B00A2 by the body, avoid touching the leads or the LED chip, and use an anti-static wrist strap or mat when handling the device.
-
While the HLMP-1640-B00A2 is designed to operate in a variety of environments, it's not recommended for use in high-humidity environments above 80% RH. If you must use it in a humid environment, ensure proper sealing and conformal coating to prevent moisture ingress.
-
The maximum forward current rating for the HLMP-1640-B00A2 is 30mA. Exceeding this rating may reduce the device's lifespan or cause permanent damage.
-
To ensure proper soldering, use a soldering iron with a temperature of 260°C (500°F) or less, and avoid applying excessive force or pressure to the device. Follow the recommended soldering profile and use a solder with a melting point above 180°C (356°F).