Part Details for HLMP-1640-B0002 by Agilent Technologies Inc
Overview of HLMP-1640-B0002 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMP-1640-B0002
HLMP-1640-B0002 CAD Models
HLMP-1640-B0002 Part Data Attributes
|
HLMP-1640-B0002
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-1640-B0002
Agilent Technologies Inc
Single Color LED, Green, Tinted Diffused, T-1, 3mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TTL COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 7.5 V | |
JESD-609 Code | e0 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 1.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-1640-B0002
This table gives cross-reference parts and alternative options found for HLMP-1640-B0002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1640-B0002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1640 | Single Color LED, High Performance Green, Diffused, T-1, 3mm | Hewlett Packard Co | HLMP-1640-B0002 vs HLMP-1640 |
HLMP-1640-B0001 | Single Color LED, Green, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1640-B0002 vs HLMP-1640-B0001 |
HLMP-1640-B00A2 | Single Color LED, Green, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1640-B0002 vs HLMP-1640-B00A2 |
HLMP-1640 | Single Color LED, Green, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1640-B0002 vs HLMP-1640 |
HLMP-1640-B0001 | T-1 SINGLE COLOR LED, GREEN, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1640-B0002 vs HLMP-1640-B0001 |
HLMP-1640-B0D00 | Single Color LED, Green, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1640-B0002 vs HLMP-1640-B0D00 |
HLMP-1640-B0D00 | T-1 SINGLE COLOR LED, GREEN, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1640-B0002 vs HLMP-1640-B0D00 |
HLMP-1640-B0002 | Single Color LED, Green, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1640-B0002 vs HLMP-1640-B0002 |