Part Details for HLMP-1600-D00A2 by Broadcom Limited
Results Overview of HLMP-1600-D00A2 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP-1600-D00A2 Information
HLMP-1600-D00A2 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for HLMP-1600-D00A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2423-ND
|
DigiKey | LED CBI 3MM RED RA HSG Min Qty: 6000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6701 | Buy Now |
DISTI #
HLMP-1600-D00A2
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 - Bulk (Alt: HLMP-1600-D00A2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6433 / $0.6567 | Buy Now |
DISTI #
630-HLMP-1600-D00A2
|
Mouser Electronics | Single Color LEDs Red Diffused 635nm 2.1mcd RoHS: Compliant | 0 |
|
$0.5720 / $1.8200 | Order Now |
DISTI #
HLMP-1600-D00A2
|
EBV Elektronik | LED UniColor Red 635nm 2Pin T1 (Alt: HLMP-1600-D00A2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HLMP-1600-D00A2
HLMP-1600-D00A2 CAD Models
HLMP-1600-D00A2 Part Data Attributes
|
HLMP-1600-D00A2
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-1600-D00A2
Broadcom Limited
Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | TTL COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 7.5 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 2.1 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-1600-D00A2
This table gives cross-reference parts and alternative options found for HLMP-1600-D00A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1600-D00A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-3600 | Broadcom Limited | $0.2802 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | HLMP-1600-D00A2 vs HLMP-3600 |
HLMP-1600 | Broadcom Limited | $0.3736 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | HLMP-1600-D00A2 vs HLMP-1600 |