Part Details for HLMP-1540 by Fairchild Semiconductor Corporation
Overview of HLMP-1540 by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-154-05L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-154-03L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for HLMP-1540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 23 | 4408 |
|
$0.0450 / $0.2250 | Buy Now |
|
Quest Components | LED, Dome Style, Green, Transparent | 3526 |
|
$0.0600 / $0.3000 | Buy Now |
|
Rochester Electronics | HFBR-2406 - Lamp,3mm,GaP,Grn ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 450 |
|
$0.0581 / $0.0683 | Buy Now |
Part Details for HLMP-1540
HLMP-1540 CAD Models
HLMP-1540 Part Data Attributes
|
HLMP-1540
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HLMP-1540
Fairchild Semiconductor Corporation
Single Color LED, High Efficiency Green, Pale Tinted, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Lens Type | PALE TINTED | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
Alternate Parts for HLMP-1540
This table gives cross-reference parts and alternative options found for HLMP-1540. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1540, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1540 | Single Color LED, High Efficiency Green, T-1, 3mm, 2 PIN | Quality Technologies Corp | HLMP-1540 vs HLMP-1540 |
HLMP-1540 | Single Color LED, High Efficiency Green, Pale Tinted, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | HLMP-1540 vs HLMP-1540 |
HLMP-1540 | Single Color LED, Green, Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1540 vs HLMP-1540 |
HLMP-1540 | Single Color LED, High Performance Green, Transparent, T-1, 3mm | Hewlett Packard Co | HLMP-1540 vs HLMP-1540 |
HLMP-1540 | T-1 SINGLE COLOR LED, GREEN, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1540 vs HLMP-1540 |