HLMP-1521-FK400
Description: Single Color LED, Green, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2

Overview of HLMP-1521-FK400 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
HCT-1-152-15L Coilcraft Inc General Purpose Inductor, 1.875uH, 20%, 1 Element, ROHS COMPLIANT
PCV-1-152-15L Coilcraft Inc General Purpose Inductor, 1.5uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT
HCT-2-152-15L Coilcraft Inc General Purpose Inductor, 1.875uH, 20%, 1 Element, ROHS COMPLIANT

CAD Models for HLMP-1521-FK400 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-1521-FK400 by Broadcom Limited

HLMP-1521-FK400
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BROADCOM INC
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
GREEN
Configuration
SINGLE
Forward Current-Max
0.03 A
JESD-609 Code
e3
Lens Type
TINTED NONDIFFUSED
Luminous Intensity-Nom
22.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.7 mm
Packing Method
BULK
Peak Wavelength
565 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Finish
MATTE TIN
Terminal Pitch
2.79 mm
Viewing Angle
45 deg
Want to compare parts?
  1. HLMP-1521-FK400
    Broadcom Limited
    Single Color LED, Green, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2
    VS

Alternate Parts for HLMP-1521-FK400

This table gives cross-reference parts and alternative options found for HLMP-1521-FK400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1521-FK400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-1521-GI002 Single Color LED, Green, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1521-FK400 vs HLMP-1521-GI002
HLMP-1521-MT3A2 SINGLE COLOR LED Avago Technologies HLMP-1521-FK400 vs HLMP-1521-MT3A2
HLMP-1521-LR5A2 Single Color LED, Green, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1521-FK400 vs HLMP-1521-LR5A2
HLMP-1521-LR3A1 SINGLE COLOR LED Avago Technologies HLMP-1521-FK400 vs HLMP-1521-LR3A1
HLMP-1521-U0602 SINGLE COLOR LED Avago Technologies HLMP-1521-FK400 vs HLMP-1521-U0602
HLMP-1521-KV602 SINGLE COLOR LED Avago Technologies HLMP-1521-FK400 vs HLMP-1521-KV602
HLMP-1521-OR3A1 Single Color LED, Green, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1521-FK400 vs HLMP-1521-OR3A1
HLMP-1521-EJ200 SINGLE COLOR LED Avago Technologies HLMP-1521-FK400 vs HLMP-1521-EJ200
HLMP-1521-EI400 Single Color LED, Green, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1521-FK400 vs HLMP-1521-EI400
HLMP-1521-OV502 Single Color LED, Green, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1521-FK400 vs HLMP-1521-OV502
Part Number Description Manufacturer Compare
HLMP-1521-EF4A2 SINGLE COLOR LED Avago Technologies HLMP-1521-FK400 vs HLMP-1521-EF4A2
HLMP-1521-F0001 Single Color LED, Green, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1521-FK400 vs HLMP-1521-F0001
HLMP-1521-FR300 Single Color LED, Green, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1521-FK400 vs HLMP-1521-FR300
HLMP-1521-FU3A1 SINGLE COLOR LED Avago Technologies HLMP-1521-FK400 vs HLMP-1521-FU3A1
HLMP-1521-FV601 Single Color LED, Green, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1521-FK400 vs HLMP-1521-FV601
HLMP-1521-E0200 Single Color LED, Green, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1521-FK400 vs HLMP-1521-E0200
HLMP-1521-FW302 SINGLE COLOR LED Avago Technologies HLMP-1521-FK400 vs HLMP-1521-FW302
HLMP-1521-GG502 Single Color LED, Green, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1521-FK400 vs HLMP-1521-GG502
HLMP-1521-GG6A2 Single Color LED, Green, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1521-FK400 vs HLMP-1521-GG6A2
HLMP-1521-GV402 Single Color LED, Green, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1521-FK400 vs HLMP-1521-GV402

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-1521-FK400 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-1521-FK400 by Broadcom Limited

  • Please alert me when HLMP-1521-FK400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-1521-FK400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-1521-FK400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-1521-FK400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-1521-FK400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-1521-FK400 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: