Part Details for HLMP-1402 by Agilent Technologies Inc
Results Overview of HLMP-1402 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP-1402 Information
HLMP-1402 by Agilent Technologies Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMR14020QDPRTQ1 | Texas Instruments | Automotive 40V, 2A SIMPLE SWITCHER®, 2.2MHz Step-Down Regulator with 40uA IQ 10-WSON -40 to 125 | |
JM38510/31402BFA | Texas Instruments | Dual Monostable Multivibrators With Schmitt-trigger Inputs 16-CFP -55 to 125 | |
LMR14020SQDPRRQ1 | Texas Instruments | Automotive 40V, 2A SIMPLE SWITCHER®, 2.2MHz Step-Down Regulator with 40uA IQ 10-WSON -40 to 125 |
Part Details for HLMP-1402
HLMP-1402 CAD Models
HLMP-1402 Part Data Attributes
|
HLMP-1402
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-1402
Agilent Technologies Inc
Visible LED, Diffused
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Yellow | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 60 cd | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Overall Height | 4 mm | |
Peak Wavelength | 583 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 3 deg |