Part Details for HLMP-1401 by Agilent Technologies Inc
Overview of HLMP-1401 by Agilent Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-1401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 17 | 23070 |
|
$0.0405 / $0.3000 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | LED, Dome Style, Yellow, Diffused | 598 |
|
$0.0900 / $0.2000 | Buy Now |
|
Quest Components | LED, Dome Style, Yellow, Diffused | 18456 |
|
$0.0500 / $0.4000 | Buy Now |
|
Quest Components | LED, Dome Style, Yellow, Diffused | 776 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | LED, Dome Style, Yellow, Diffused | 160 |
|
$0.2363 / $0.5250 | Buy Now |
Part Details for HLMP-1401
HLMP-1401 CAD Models
HLMP-1401 Part Data Attributes:
|
HLMP-1401
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-1401
Agilent Technologies Inc
Single Color LED, Yellow, Diffused, T-1, 3mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-1401
This table gives cross-reference parts and alternative options found for HLMP-1401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1401 | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1401 vs HLMP-1401 |
HLMP-1401-D00VB | Single Color LED, Yellow, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1401 vs HLMP-1401-D00VB |
HLMP-1401-D00VB | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1401 vs HLMP-1401-D00VB |