Part Details for HLMP-1340 by QT Optoelectronics
Results Overview of HLMP-1340 by QT Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP-1340 Information
HLMP-1340 by QT Optoelectronics is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HLMP-1340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1300 |
|
RFQ | ||
|
Vyrian | Optoelectronics | 19404 |
|
RFQ |
Part Details for HLMP-1340
HLMP-1340 CAD Models
HLMP-1340 Part Data Attributes
|
HLMP-1340
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
HLMP-1340
QT Optoelectronics
Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | TINTED PALE ORANGE | |
Luminous Intensity-Nom | 60 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
Alternate Parts for HLMP-1340
This table gives cross-reference parts and alternative options found for HLMP-1340. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1340, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-1340.C4A1 | QT Optoelectronics | Check for Price | Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, | HLMP-1340 vs HLMP-1340.C4A1 |
HLMP-1340.C4R2 | QT Optoelectronics | Check for Price | Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, | HLMP-1340 vs HLMP-1340.C4R2 |
HLMP-1340.C4A0 | Everlight Electronics Co Ltd | Check for Price | Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm | HLMP-1340 vs HLMP-1340.C4A0 |
HLMP-1340.C6A2 | QT Optoelectronics | Check for Price | Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, | HLMP-1340 vs HLMP-1340.C6A2 |
HLMP-1340.C6R2 | QT Optoelectronics | Check for Price | Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, | HLMP-1340 vs HLMP-1340.C6R2 |