Datasheets
HLMP-1340-MQ000 by:

Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm

Part Details for HLMP-1340-MQ000 by Broadcom Limited

Overview of HLMP-1340-MQ000 by Broadcom Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
SER2013-402ML Coilcraft Inc Power inductor, high current, 10% tol, SMT, RoHS
SER2013-402MLD Coilcraft Inc General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT
SER2013-402 Coilcraft Inc Power inductor, high current, 10% tol, SMT, RoHS

Part Details for HLMP-1340-MQ000

HLMP-1340-MQ000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HLMP-1340-MQ000 Part Data Attributes

HLMP-1340-MQ000 Broadcom Limited
Buy Now Datasheet
Compare Parts:
HLMP-1340-MQ000 Broadcom Limited Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BROADCOM INC
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Additional Feature IC COMPATIBLE
Color HIGH EFFICIENCY RED
Configuration SINGLE
Forward Current-Max 0.03 A
JESD-609 Code e3
Lens Type NONDIFFUSED
Luminous Intensity-Nom 55.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 4.7 mm
Packing Method BULK
Peak Wavelength 635 nm
Shape ROUND
Size 3 mm
Surface Mount NO
T-code T-1
Terminal Finish MATTE TIN
Terminal Pitch 2.79 mm
Viewing Angle 45 deg

Alternate Parts for HLMP-1340-MQ000

This table gives cross-reference parts and alternative options found for HLMP-1340-MQ000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1340-MQ000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HLMP-1340-X0002 SINGLE COLOR LED Avago Technologies HLMP-1340-MQ000 vs HLMP-1340-X0002
HLMP-1340-HM0EG Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm Broadcom Limited HLMP-1340-MQ000 vs HLMP-1340-HM0EG
HLMP-1340-SW001 Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm Broadcom Limited HLMP-1340-MQ000 vs HLMP-1340-SW001
HLMP-1340-PR0VR SINGLE COLOR LED Avago Technologies HLMP-1340-MQ000 vs HLMP-1340-PR0VR
HLMP-1340-GK0A2 Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm Broadcom Limited HLMP-1340-MQ000 vs HLMP-1340-GK0A2
HLMP-1340-Y00A2 SINGLE COLOR LED Avago Technologies HLMP-1340-MQ000 vs HLMP-1340-Y00A2
HLMP-1340-OV0A2 SINGLE COLOR LED Avago Technologies HLMP-1340-MQ000 vs HLMP-1340-OV0A2
HLMP-1340-MT001 SINGLE COLOR LED Avago Technologies HLMP-1340-MQ000 vs HLMP-1340-MT001
HLMP-1340-LO000 Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm Broadcom Limited HLMP-1340-MQ000 vs HLMP-1340-LO000
HLMP-1340-NT0A1 SINGLE COLOR LED Avago Technologies HLMP-1340-MQ000 vs HLMP-1340-NT0A1
Part Number Description Manufacturer Compare
HLMP-1340-OT0EG SINGLE COLOR LED Avago Technologies HLMP-1340-MQ000 vs HLMP-1340-OT0EG
HLMP-1340-PP0A1 Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm Broadcom Limited HLMP-1340-MQ000 vs HLMP-1340-PP0A1
HLMP-1340-YY0A1 Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm Broadcom Limited HLMP-1340-MQ000 vs HLMP-1340-YY0A1
HLMP-1340-KO0A2 SINGLE COLOR LED Avago Technologies HLMP-1340-MQ000 vs HLMP-1340-KO0A2
HLMP-1340-JO002 SINGLE COLOR LED Avago Technologies HLMP-1340-MQ000 vs HLMP-1340-JO002
HLMP-1340-JM0A1 SINGLE COLOR LED Avago Technologies HLMP-1340-MQ000 vs HLMP-1340-JM0A1
HLMP-1340-HK000 SINGLE COLOR LED Avago Technologies HLMP-1340-MQ000 vs HLMP-1340-HK000
HLMP-1340-HJ0EG Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm Broadcom Limited HLMP-1340-MQ000 vs HLMP-1340-HJ0EG
HLMP-1340-IM001 SINGLE COLOR LED Avago Technologies HLMP-1340-MQ000 vs HLMP-1340-IM001
HLMP-1340-IR000 Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm Broadcom Limited HLMP-1340-MQ000 vs HLMP-1340-IR000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-1340-MQ000 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-1340-MQ000 by Broadcom Limited

Select Manufacturer
Which Manufacturer of HLMP-1340-MQ000 would you like to use for your alert(s)?
  • Please alert me when HLMP-1340-MQ000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-1340-MQ000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-1340-MQ000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-1340-MQ000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-1340-MQ000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-1340-MQ000 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: