Part Details for HLMP-1340-J0002 by Broadcom Limited
Overview of HLMP-1340-J0002 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for HLMP-1340-J0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HLMP-1340-J0002CT-ND
|
DigiKey | LED RED CLEAR T-1 T/H Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
29050 In Stock |
|
$0.1414 / $0.5300 | Buy Now |
DISTI #
HLMP-1340-J0002
|
Avnet Americas | Standard LED Red 626nm 30mA 2-Pin T-1 T/R - Tape and Reel (Alt: HLMP-1340-J0002) RoHS: Compliant Min Qty: 28800 Package Multiple: 1800 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1224 / $0.1440 | Buy Now |
DISTI #
630-HLMP-1340-J0002
|
Mouser Electronics | Standard LEDs - Through Hole GaP Red RoHS: Compliant | 23338 |
|
$0.1350 / $0.5200 | Buy Now |
DISTI #
HLMP-1340-J0002
|
EBV Elektronik | Standard LED Red 626nm 30mA 2-Pin T-1 T/R (Alt: HLMP-1340-J0002) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HLMP-1340-J0002
HLMP-1340-J0002 CAD Models
HLMP-1340-J0002 Part Data Attributes
|
HLMP-1340-J0002
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-1340-J0002
Broadcom Limited
Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | IC COMPATIBLE | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Min | 0.0352 cd | |
Luminous Intensity-Nom | 55.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.7 mm | |
Packing Method | TR | |
Peak Wavelength | 632 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |