HLMP-1340-H00VR
Description: Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2

Overview of HLMP-1340-H00VR by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
SER2013-402ML Coilcraft Inc Power inductor, high current, 10% tol, SMT, RoHS
SER2013-402MLD Coilcraft Inc General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT
SER2013-402 Coilcraft Inc Power inductor, high current, 10% tol, SMT, RoHS

CAD Models for HLMP-1340-H00VR by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-1340-H00VR by Broadcom Limited

HLMP-1340-H00VR
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BROADCOM INC
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
IC COMPATIBLE
Color
HIGH EFFICIENCY RED
Color@Wavelength
Orange-Red
Configuration
SINGLE
Forward Current-Max
0.03 A
Forward Voltage-Max
2.6 V
JESD-609 Code
e1
Lens Type
NONDIFFUSED
Luminous Intensity-Nom
15.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.445 mm
Packing Method
AMMO PACK
Peak Wavelength
635 nm
Reverse Voltage-Max
5 V
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch
2.54 mm
Viewing Angle
45 deg
Want to compare parts?
  1. HLMP-1340-H00VR
    Broadcom Limited
    Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2
    VS

Alternate Parts for HLMP-1340-H00VR

This table gives cross-reference parts and alternative options found for HLMP-1340-H00VR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1340-H00VR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-1340-GH002 Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm Broadcom Limited HLMP-1340-H00VR vs HLMP-1340-GH002
HLMP-1340-H00VR T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-1340-H00VR vs HLMP-1340-H00VR
HLMP-1340-GH0DG T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm Avago Technologies HLMP-1340-H00VR vs HLMP-1340-GH0DG
HLMP-1340-H00BJ Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1340-H00VR vs HLMP-1340-H00BJ
HLMP-1340-GH0EG Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm Broadcom Limited HLMP-1340-H00VR vs HLMP-1340-GH0EG
HLMP-1340-H0000 Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1340-H00VR vs HLMP-1340-H0000
HLMP-1340-GH0EG T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm Avago Technologies HLMP-1340-H00VR vs HLMP-1340-GH0EG
HLMP-1340-GH0BJ Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm, Broadcom Limited HLMP-1340-H00VR vs HLMP-1340-GH0BJ
HLMP-1340-H0002 T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-1340-H00VR vs HLMP-1340-H0002
HLMP-1340-H00EG Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1340-H00VR vs HLMP-1340-H00EG
Part Number Description Manufacturer Compare
HLMP-1340-H00EG Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1340-H00VR vs HLMP-1340-H00EG
HLMP-1340-GH0EG Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm Broadcom Limited HLMP-1340-H00VR vs HLMP-1340-GH0EG
HLMP-1340-H00A2 T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-1340-H00VR vs HLMP-1340-H00A2
HLMP-1340-H00BJ Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1340-H00VR vs HLMP-1340-H00BJ
HLMP-1340-H00BJ T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-1340-H00VR vs HLMP-1340-H00BJ
HLMP-1340-GH0DC Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm Broadcom Limited HLMP-1340-H00VR vs HLMP-1340-GH0DC
HLMP-1340-H00VR T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-1340-H00VR vs HLMP-1340-H00VR
HLMP-1340-GH0DG Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm Broadcom Limited HLMP-1340-H00VR vs HLMP-1340-GH0DG
HLMP-1340-H00EG T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-1340-H00VR vs HLMP-1340-H00EG
HLMP-1340-H00FH Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1340-H00VR vs HLMP-1340-H00FH

Related Parts for HLMP-1340-H00VR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-1340-H00VR by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-1340-H00VR by Broadcom Limited

Select Manufacturer
Which Manufacturer of HLMP-1340-H00VR would you like to use for your alert(s)?
  • Please alert me when HLMP-1340-H00VR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-1340-H00VR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-1340-H00VR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-1340-H00VR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-1340-H00VR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-1340-H00VR by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: