Part Details for HLMP-1301-HI000 by Broadcom Limited
Results Overview of HLMP-1301-HI000 by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP-1301-HI000 Information
HLMP-1301-HI000 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) | |
ISL91301BII-H-EV1Z | Renesas Electronics Corporation | Quad Output Power Management IC Evaluation Board | |
5962-9221301M2A | Renesas Electronics Corporation | Fast CMOS Octal Buffer/Line Driver |
Price & Stock for HLMP-1301-HI000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLMP-1301-HI000
|
EBV Elektronik | LED Single Chip Red 626nm 2Pin T1 Bulk (Alt: HLMP-1301-HI000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | EBV - 0 |
|
Buy Now |
Part Details for HLMP-1301-HI000
HLMP-1301-HI000 CAD Models
HLMP-1301-HI000 Part Data Attributes
|
HLMP-1301-HI000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-1301-HI000
Broadcom Limited
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 39.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.79 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-1301-HI000
This table gives cross-reference parts and alternative options found for HLMP-1301-HI000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1301-HI000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-1301-HI0FG | Broadcom Limited | Check for Price | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm | HLMP-1301-HI000 vs HLMP-1301-HI0FG |
HLMP-1301-HI0VB | Broadcom Limited | Check for Price | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, | HLMP-1301-HI000 vs HLMP-1301-HI0VB |
HLMP-1301-HI001 | Broadcom Limited | Check for Price | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, | HLMP-1301-HI000 vs HLMP-1301-HI001 |
HLMP-1301-HI0A1 | Broadcom Limited | Check for Price | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm | HLMP-1301-HI000 vs HLMP-1301-HI0A1 |
HLMP-1301-HI0BJ | Avago Technologies | Check for Price | SINGLE COLOR LED | HLMP-1301-HI000 vs HLMP-1301-HI0BJ |
HLMP-1301-HI0DJ | Avago Technologies | Check for Price | SINGLE COLOR LED | HLMP-1301-HI000 vs HLMP-1301-HI0DJ |
HLMP-1301-HI000 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the HLMP-1301-HI000 is -40°C to 100°C.
-
Yes, the HLMP-1301-HI000 is lead-free and RoHS compliant, making it suitable for use in environmentally friendly designs.
-
The typical forward voltage drop of the HLMP-1301-HI000 is around 1.8V to 2.2V, depending on the operating current.
-
Yes, the HLMP-1301-HI000 is designed to operate in high-temperature applications up to 85°C, making it suitable for use in automotive, industrial, and other high-reliability applications.
-
The recommended soldering temperature profile for the HLMP-1301-HI000 is a peak temperature of 260°C for 10 seconds, with a ramp-up rate of 3°C/second and a ramp-down rate of 6°C/second.