Part Details for HLMP-1300 by Agilent Technologies Inc
Overview of HLMP-1300 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN1300ANC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 30 A, 0.0133 Ω@10V, TSON Advance(WF) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
HD6413008VFI25 | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) |
Part Details for HLMP-1300
HLMP-1300 CAD Models
HLMP-1300 Part Data Attributes
|
HLMP-1300
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-1300
Agilent Technologies Inc
Visible LED, Diffused
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 60 cd | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Overall Height | 4 mm | |
Peak Wavelength | 635 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle |
Alternate Parts for HLMP-1300
This table gives cross-reference parts and alternative options found for HLMP-1300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV5774C | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | HLMP-1300 vs MV5774C |
LN88RPP | Single Color LED, Orange, Red Diffused, T-1, 3mm, | Panasonic Electronic Components | HLMP-1300 vs LN88RPP |
BL-B4631 | Single Color LED, High Efficiency Red, T-1, 3mm, | American Bright Optoelectronics | HLMP-1300 vs BL-B4631 |
HLMP-1601-D0001 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1300 vs HLMP-1601-D0001 |
LTL-4221 | Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, | Lite-On Semiconductor Corporation | HLMP-1300 vs LTL-4221 |
TLHR4605 | Single Color LED, High Efficiency Red, T-1, 3mm, PLASTIC, 2 PIN | Vishay Semiconductors | HLMP-1300 vs TLHR4605 |
HLMP-1301-E00DJ | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1300 vs HLMP-1301-E00DJ |
MV50640 | Single Color LED, Standard Red, T-1, 3mm, 2 PIN | Quality Technologies Corp | HLMP-1300 vs MV50640 |
HLMP-1601-D0002 | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1300 vs HLMP-1601-D0002 |
BL-B4531 | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, L-018, 2 PIN | American Bright Optoelectronics | HLMP-1300 vs BL-B4531 |