Part Details for HLMP-0504-C0001 by Agilent Technologies Inc
Overview of HLMP-0504-C0001 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-10GGBLCSC0-001 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-001 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 1m | |
CO-058SMABNC0-001 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-001 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 1ft | |
CO-058SMABNC0-001.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-001.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 1.5ft |
Part Details for HLMP-0504-C0001
HLMP-0504-C0001 CAD Models
HLMP-0504-C0001 Part Data Attributes
|
HLMP-0504-C0001
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-0504-C0001
Agilent Technologies Inc
Single Color LED, High Performance Green, Tinted Diffused, 7.6mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH PERFORMANCE GREEN | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.69 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 7.6 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |
Alternate Parts for HLMP-0504-C0001
This table gives cross-reference parts and alternative options found for HLMP-0504-C0001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-0504-C0001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-0504-C0002 | SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-0504-C0001 vs HLMP-0504-C0002 |
HLMP-0504-B0002 | Single Color LED, High Performance Green, Tinted Diffused, 7.6mm | Agilent Technologies Inc | HLMP-0504-C0001 vs HLMP-0504-B0002 |
HLMP-0504-B0002 | Single Color LED, High Performance Green, Tinted Diffused, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-0504-C0001 vs HLMP-0504-B0002 |
HLMP-0504-C0001 | Single Color LED, High Performance Green, Tinted Diffused, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-0504-C0001 vs HLMP-0504-C0001 |
HLMP-0504-C0002 | Single Color LED, High Performance Green, Tinted Diffused, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-0504-C0001 vs HLMP-0504-C0002 |
HLMP-0504-C0001 | SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-0504-C0001 vs HLMP-0504-C0001 |