Part Details for HLMP-0366 by Hewlett Packard Co
Overview of HLMP-0366 by Hewlett Packard Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10366DSP#V0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs | |
R5F10366ASP#V0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs | |
R5F10366ASP#V5 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs |
Price & Stock for HLMP-0366
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | 9 |
|
$8.4000 / $12.6000 | Buy Now |
Part Details for HLMP-0366
HLMP-0366 CAD Models
HLMP-0366 Part Data Attributes
|
HLMP-0366
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HLMP-0366
Hewlett Packard Co
Single Color LED, High Efficiency Red, Water Clear
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.B | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Forward Voltage-Max | 3 V | |
Lens Type | WATER CLEAR | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 13 mm | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Viewing Angle | 18 deg |
Alternate Parts for HLMP-0366
This table gives cross-reference parts and alternative options found for HLMP-0366. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-0366, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-0366 | Visible LED, Water Clear | Agilent Technologies Inc | HLMP-0366 vs HLMP-0366 |