-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED MOUNTING HARDWARE, PLASTIC PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS3010-334MLB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
RFB1010-331L | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1600 |
|
RFQ | ||
|
Quest Components | Manufacturer Supplied Status Information | 9326 |
|
$0.3240 / $1.0800 | Buy Now |
|
Quest Components | Manufacturer Supplied Status Information | 38 |
|
$0.2588 / $0.3105 | Buy Now |
|
Quest Components | Manufacturer Supplied Status Information | 8 |
|
$0.5175 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLMP-0103
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-0103
Avago Technologies
LED MOUNTING HARDWARE, PLASTIC PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 3926.90.99.80 | |
Samacsys Manufacturer | Avago Technologies | |
JESD-609 Code | e1 | |
Optoelectronic Device Type | LED MOUNTING HARDWARE | |
Terminal Finish | TIN SILVER COPPER |
This table gives cross-reference parts and alternative options found for HLMP-0103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-0103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
515-0004 | LED Mounting Hardware | Dialight | HLMP-0103 vs 515-0004 |
MP52 | LED Mounting Hardware, | Quality Technologies Corp | HLMP-0103 vs MP52 |
SMB200RTP | LED Mounting Hardware | Visual Communications Company | HLMP-0103 vs SMB200RTP |
CNX_C_E_4_1_24 | LMH 5mm 0.281″D Cable Assembly 24″L | Visual Communications Company | HLMP-0103 vs CNX_C_E_4_1_24 |