Part Details for HLMA-SH05 by Avago Technologies
Overview of HLMA-SH05 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMA-SH05
HLMA-SH05 CAD Models
HLMA-SH05 Part Data Attributes
|
HLMA-SH05
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMA-SH05
Avago Technologies
SINGLE COLOR LED, REDDISH ORANGE, 5mm, 2 X 5 MM, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
parentfamilyid | 1096193 | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 2 X 5 MM, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Total Weight | 350 | |
Category CO2 Kg | 27.8 | |
CO2 | 9730 | |
Compliance Temperature Grade | Industrial: -40C to +100C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 85-42-7 | |
CAS Accounted for Wt | 99 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V2.03a | |
Additional Feature | HIGH RELIABILITY | |
Color | REDDISH ORANGE | |
Color@Wavelength | Orange/Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.69 mm | |
Packing Method | BULK | |
Peak Wavelength | 621 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |
Alternate Parts for HLMA-SH05
This table gives cross-reference parts and alternative options found for HLMA-SH05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMA-SH05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMA-SH05 | Single Color LED, Reddish Orange, Tinted Diffused, 5mm | Agilent Technologies Inc | HLMA-SH05 vs HLMA-SH05 |
HLMA-SH05 | Single Color LED, Reddish Orange, Tinted Diffused, 5mm, 2 X 5 MM, PLASTIC PACKAGE-2 | Broadcom Limited | HLMA-SH05 vs HLMA-SH05 |