Part Details for HLMA-QL00-S0011 by Avago Technologies
Overview of HLMA-QL00-S0011 by Avago Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMA-QL00-S0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 327 |
|
$0.2760 / $0.8625 | Buy Now |
|
Quest Components | T-3/4 SINGLE COLOR LED, AMBER, 1.78 mm | 6000 |
|
$0.5143 / $1.4694 | Buy Now |
|
Quest Components | T-3/4 SINGLE COLOR LED, AMBER, 1.78 mm | 1200 |
|
$0.8572 / $2.4490 | Buy Now |
|
Quest Components | T-3/4 SINGLE COLOR LED, AMBER, 1.78 mm | 261 |
|
$0.3450 / $1.1500 | Buy Now |
Part Details for HLMA-QL00-S0011
HLMA-QL00-S0011 CAD Models
HLMA-QL00-S0011 Part Data Attributes
|
HLMA-QL00-S0011
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMA-QL00-S0011
Avago Technologies
T-3/4 SINGLE COLOR LED, AMBER, 1.78mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 500.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.92 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.78 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Finish | TIN | |
Viewing Angle | 15 deg |
Alternate Parts for HLMA-QL00-S0011
This table gives cross-reference parts and alternative options found for HLMA-QL00-S0011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMA-QL00-S0011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMA-QL00-S0011 | Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.78mm | Agilent Technologies Inc | HLMA-QL00-S0011 vs HLMA-QL00-S0011 |