Part Details for HLMA-PL00-UX034 by Broadcom Limited
Overview of HLMA-PL00-UX034 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK5RL10N0CPL000BJ | Renesas Electronics Corporation | RL78/I1C(512KB) Fast Prototyping Board | |
D25P82C6PL00LF | Amphenol Communications Solutions | D25P82C6PL00LF-DSUB DELTA RA PF 25 PIN | |
D15S24A4PL00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount, Input Output Connector, Signal 15 way Socket Straight Solder, 200 cycles, Threaded Insert M3, 1.6mm PCB thickness |
Part Details for HLMA-PL00-UX034
HLMA-PL00-UX034 CAD Models
HLMA-PL00-UX034 Part Data Attributes
|
HLMA-PL00-UX034
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMA-PL00-UX034
Broadcom Limited
Single Color LED, Amber, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 1800.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.16 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 1.525 mm | |
Surface Mount | YES | |
Viewing Angle | 125 deg |
Alternate Parts for HLMA-PL00-UX034
This table gives cross-reference parts and alternative options found for HLMA-PL00-UX034. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMA-PL00-UX034, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMA-PL00-UX031 | Broadcom Limited | Check for Price | Single Color LED, Amber, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | HLMA-PL00-UX034 vs HLMA-PL00-UX031 |
HLMA-PL00-UX024 | Broadcom Limited | Check for Price | Single Color LED, Amber, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | HLMA-PL00-UX034 vs HLMA-PL00-UX024 |
HLMT-PL00-UX032 | Avago Technologies | Check for Price | SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2 | HLMA-PL00-UX034 vs HLMT-PL00-UX032 |
HLMT-PL00-UX031 | Avago Technologies | Check for Price | SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2 | HLMA-PL00-UX034 vs HLMT-PL00-UX031 |
HLMA-PL00-UX031 | Avago Technologies | Check for Price | SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2 | HLMA-PL00-UX034 vs HLMA-PL00-UX031 |
HLMT-PL00-UX014 | Broadcom Limited | Check for Price | Single Color LED, Amber, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | HLMA-PL00-UX034 vs HLMT-PL00-UX014 |
HLMT-PL00-UX031 | Broadcom Limited | Check for Price | Single Color LED, Amber, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | HLMA-PL00-UX034 vs HLMT-PL00-UX031 |