Part Details for HLMA-PL00-N0021 by Broadcom Limited
Overview of HLMA-PL00-N0021 by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMA-PL00-N0021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ9463
|
Newark | Led, Smd, Flat, Ylw, Led Colour:Amber, Led Mounting:Smd, Led Case Size:1.9Mm, Forward Current If:20Ma, Forward Voltage:1.9V, Wavelength Typ:590Nm, Luminous Intensity:75Mcd, Viewing Angle:125°, Lens Shape:Round, Product Range:-, Rohs Compliant: Yes |Broadcom HLMA-PL00-N0021 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2360 / $0.6410 | Buy Now |
Part Details for HLMA-PL00-N0021
HLMA-PL00-N0021 CAD Models
HLMA-PL00-N0021 Part Data Attributes:
|
HLMA-PL00-N0021
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMA-PL00-N0021
Broadcom Limited
Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.525mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 75.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.16 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.525 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Finish | Tin (Sn) | |
Viewing Angle | 125 deg |
Alternate Parts for HLMA-PL00-N0021
This table gives cross-reference parts and alternative options found for HLMA-PL00-N0021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMA-PL00-N0021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMA-PL00-N0034 | Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMA-PL00-N0021 vs HLMA-PL00-N0034 |
HLMT-PL00-NQ024 | SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMA-PL00-N0021 vs HLMT-PL00-NQ024 |
HLMA-PL00-N0024 | Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMA-PL00-N0021 vs HLMA-PL00-N0024 |
HLMA-PL00-N0012 | Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMA-PL00-N0021 vs HLMA-PL00-N0012 |
HLMA-PL00-N0031 | T-3/4 SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMA-PL00-N0021 vs HLMA-PL00-N0031 |
HLMT-PL00-NQ012 | Single Color LED, Amber, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMA-PL00-N0021 vs HLMT-PL00-NQ012 |
HLMA-PL00-NQ011 | SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMA-PL00-N0021 vs HLMA-PL00-NQ011 |
HLMT-PL00-NQ032 | SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMA-PL00-N0021 vs HLMT-PL00-NQ032 |
HLMT-PL00-NQ021 | SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMA-PL00-N0021 vs HLMT-PL00-NQ021 |
HLMA-PL00-NQ014 | Single Color LED, Amber, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMA-PL00-N0021 vs HLMA-PL00-NQ014 |