Part Details for HLMA-KL00 by Hewlett Packard Co
Overview of HLMA-KL00 by Hewlett Packard Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for HLMA-KL00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | T-1 SINGLE COLOR LED, AMBER, 3 mm | 98 |
|
$0.3600 / $0.5400 | Buy Now |
Part Details for HLMA-KL00
HLMA-KL00 CAD Models
HLMA-KL00 Part Data Attributes
|
HLMA-KL00
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HLMA-KL00
Hewlett Packard Co
Single Color LED, Amber, Clear, T-1, 3mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | CMOS COMPATIBLE | |
Color | AMBER | |
Color@Wavelength | Orange/Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e0 | |
Lens Type | CLEAR | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.3 mm | |
Peak Wavelength | 594 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
T-code | T-1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 45 deg |
Alternate Parts for HLMA-KL00
This table gives cross-reference parts and alternative options found for HLMA-KL00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMA-KL00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMA-KL00 | Single Color LED, Amber, Untinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMA-KL00 vs HLMA-KL00 |
HLMA-KL00 | T-1 SINGLE COLOR LED, AMBER, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMA-KL00 vs HLMA-KL00 |