Part Details for HLMA-KH05 by Agilent Technologies Inc
Results Overview of HLMA-KH05 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMA-KH05 Information
HLMA-KH05 by Agilent Technologies Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: HLMA-KH05 by Agilent Technologies Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HLMA-KH05
HLMA-KH05 Part Data Attributes
|
|
HLMA-KH05
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMA-KH05
Agilent Technologies Inc
Single Color LED, Reddish Orange, Tinted Diffused, T-1, 3mm
|
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8541.41.00.00 | |
| Color | Reddish Orange | |
| Color@Wavelength | Red | |
| Configuration | Single | |
| Forward Current-Max | 0.05 A | |
| Forward Voltage-Max | 2.4 V | |
| Lens Type | Tinted Diffused | |
| Luminous Intensity-Nom | 100.0 Mcd | |
| Mounting Feature | Radial Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 4.445 Mm | |
| Packing Method | Tr | |
| Peak Wavelength | 621 Nm | |
| Reverse Voltage-Max | 5 V | |
| Shape | Round | |
| Size | 3 Mm | |
| Surface Mount | No | |
| T-code | T-1 | |
| Terminal Pitch | 2.54 Mm | |
| Viewing Angle | 60 Deg |
Alternate Parts for HLMA-KH05
This table gives cross-reference parts and alternative options found for HLMA-KH05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMA-KH05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HLMA-KH05 | Avago Technologies | Check for Price | Single Color LED, Reddish Orange, Tinted Diffused, T-1, 3mm | HLMA-KH05 vs HLMA-KH05 |
| HLMA-KH05 | Hewlett Packard Co | Check for Price | Single Color LED, Reddish Orange, Diffused, T-1, 3mm | HLMA-KH05 vs HLMA-KH05 |