Part Details for HLM-15R0 by Panduit Corp
Overview of HLM-15R0 by Panduit Corp
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLM-15R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y0968
|
Newark | Hook & Loop Cable Tie, 4.6M, Black, Fastener Length - Imperial:-, Fastener Length - Metric:-, Fastener Width - Imperial:0.33", Fastener Width - Metric:8.4Mm, Fastener Colour:Black, Fastener Material:Nylon (Polyamide), Pe Rohs Compliant: Yes |Panduit HLM-15R0 (Alternate Part Number: 07498362694 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$15.0200 / $20.8200 | Buy Now |
DISTI #
12K5422
|
Newark | Hook & Loop Cable Fastener, Fastener Length - Imperial:-, Fastener Length - Metric:-, Fastener Width - Imperial:0.33", Fastener Width - Metric:8.4Mm, Fastener Colour:Black, Fastener Material:Nylon (Polyamide), Pe (Polyethylene) Rohs Compliant: Yes |Panduit HLM-15R0 (Alternate Part Number: 07498362694 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 84 |
|
$21.9000 / $25.5500 | Buy Now |
DISTI #
298-12288-ND
|
DigiKey | HOOK&LOOP STRIP BLACK 18LBS 15' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
94 In Stock |
|
$22.8563 / $26.5400 | Buy Now |
DISTI #
HLM-15R0
|
Avnet Americas | Cable Accessories Hook and Loop Roll Nylon/Polyethylene Black - Cable Rools/Shrink Tubing (Alt: HLM-15R0) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0800 | Buy Now |
DISTI #
12K5422
|
Avnet Americas | Cable Accessories Hook and Loop Roll Nylon/Polyethylene Black - Bulk (Alt: 12K5422) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 84 Partner Stock |
|
$22.6300 / $25.5500 | Buy Now |
DISTI #
644-HLM-15R0
|
Mouser Electronics | Cable Ties 15' ROL .33 WTH 18LB HOOK AND LOOP RoHS: Compliant | 94 |
|
$22.4300 / $25.8800 | Buy Now |
DISTI #
70043787
|
RS | Tak-Ty hook and loop miniature roll cable tie, 15L, .33"W, black | Panduit HLM-15R0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 |
|
$23.6200 / $26.5400 | Buy Now |
DISTI #
PANHLM-15R0
|
Heilind Electronics | Hook & Loop Cable Tie Roll, 15'L x .33W,Black | Americas - 0 in Stock37 On Order |
|
$22.8125 / $29.2000 | Buy Now |
|
Onlinecomponents.com | Tak-Ty® hook and loop miniature roll cable tie, 15' (4.6m) length, .33" (8.4mm) width, nylon loop, polyethylene hook, black. RoHS: Compliant |
50 In Stock 6211 Factory Stock |
|
$19.4700 / $22.7000 | Buy Now |
DISTI #
79929634
|
Verical | Hook and Loop Roll Nylon/Polyethylene Black Min Qty: 50 Package Multiple: 50 Date Code: 2403 | Americas - 50 |
|
$29.2526 | Buy Now |
Part Details for HLM-15R0
HLM-15R0 CAD Models
HLM-15R0 Part Data Attributes:
|
HLM-15R0
Panduit Corp
Buy Now
|
Compare Parts:
HLM-15R0
Panduit Corp
|
Samacsys Manufacturer | Panduit |